6015-1003-030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6015-1003-030

DigiKey Part Number
223-1160-ND
Manufacturer
Manufacturer Product Number
6015-1003-030
Description
SENSOR ROTARY 340DEG SLDR TURRET
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Round Shaft Solder Turret
Datasheet
 Datasheet
EDA/CAD Models
6015-1003-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 340°, Continuous
Linear Range
-
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Round Shaft
Linearity
±0.5%
Resistance
10 kOhms
Resistance Tolerance
±10%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Solder Turret
Operating Temperature
-65°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.