cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6008-1002-030

DigiKey Part Number
223-6008-1002-030-ND
Manufacturer
Manufacturer Product Number
6008-1002-030
Description
POTENTIOMETER, SERVO, TERMINAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Ohm 1 Gang Linear Servo Mount Potentiometer 1.0 Turns 0.75W, 3/4W Solder Turret
EDA/CAD Models
6008-1002-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5
Tolerance
±0.5%
Power (Watts)
0.75W, 3/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
400ppm/°C
Rotation
340°
Resistive Material
-
Termination Style
Solder Turret
Actuator Type
Round
Actuator Length
-
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
-
Mounting Type
Servo Mount
Size - Body
Round - 0.750" Dia (19.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$2,489.33300$49,786.66