cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4004000359

DigiKey Part Number
223-4004000359-ND
Manufacturer
Manufacturer Product Number
4004000359
Description
SPEED SEN F58S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth NPN
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Type
Hall Effect Sensor
Output Type
NPN
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
-
Frequency
15 kHz
Voltage - Supply
8V ~ 25V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$750.54620$75,054.62