
325212001-00 | |
---|---|
DigiKey Part Number | 223-1410-5-ND |
Manufacturer | |
Manufacturer Product Number | 325212001-00 |
Description | SENSOR 174.05PSIA .15V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 174.05PSI (1200kPa) Absolute 0 mV ~ 150 mV (5V) 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 174.05PSI (1200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 150 mV (5V) | |
Accuracy | ±0.4% | |
Voltage - Supply | 20V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 435.11PSI (3000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $295.61000 | $295.61 |
5 | $271.54000 | $1,357.70 |
10 | $262.58400 | $2,625.84 |
25 | $251.87960 | $6,296.99 |
64 | $242.09281 | $15,493.94 |
128 | $235.57219 | $30,153.24 |