20030522-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20029310-42

DigiKey Part Number
223-20029310-42-ND
Manufacturer
Manufacturer Product Number
20029310-42
Description
6911N-NX LORA 915MHZ US AB 7B NP
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
LoRaWAN
Output
-
Accuracy
±0.1%
Voltage - Supply
-
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-30°C ~ 75°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,690.63000$2,690.63
5$2,528.32800$12,641.64
10$2,467.78900$24,677.89
30$2,381.81667$71,454.50
Manufacturers Standard Package