10142048-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10142048-22
10142048-22

10142048-22

DigiKey Part Number
223-10142048-22TR-ND - Tape & Reel (TR)
223-10142048-22CT-ND - Cut Tape (CT)
223-10142048-22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10142048-22
Description
HTU31D I.C 31D RH/T DGTL R5000 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital, I2C ±2% RH 5 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10142048-22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital, I2C
Output
-
Accuracy
±2% RH
Response Time
5 s
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.71000$23.71
5$21.15600$105.78
10$20.19300$201.93
25$19.05880$476.47
50$18.28160$914.08
100$17.57040$1,757.04
500$16.13950$8,069.75
1,000$15.60672$15,606.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$14.53365$72,668.25
Manufacturers Standard Package