10142048-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: $19.92583
Datasheet
Smarter with Sensors | HTU31 Humidity and Temperature Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smarter with Sensors | HTU31 Humidity and Temperature Sensor
HTU31 Humidity & Temperature Combination Sensor

10142048-01

DigiKey Part Number
223-10142048-01TR-ND - Tape & Reel (TR)
223-10142048-01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10142048-01
Description
HTU31D I.C 31D RH/T DIGITAL R150
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital, I2C ±2% RH 5 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
10142048-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital, I2C
Output
-
Accuracy
±2% RH
Response Time
5 s
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes