
1-2447901-9 | |
---|---|
DigiKey Part Number | 223-1-2447901-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2447901-9 |
Description | SLC4-H20-196L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 20mm Hand Receiver, Transmitter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 20mm | |
Protective Height | 1.96m | |
Number of Beams | 195 | |
Beam Pitch | - | |
Operating Range | 0 ~ 20.0m | |
Features | Receiver, Transmitter | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25,465.68000 | $25,465.68 |