
05563317-000 | |
|---|---|
DigiKey Part Number | 223-05563317-000-ND |
Manufacturer | |
Manufacturer Product Number | 05563317-000 |
Description | CORE 025MHR-2484 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ±0.64mm General Purpose -55°C ~ 150°C |
Datasheet | Datasheet |
Category | Linear Range ±0.64mm |
Manufacturer TE Connectivity Measurement Specialties | Size / Dimension 16.76mm |
Series | Features General Purpose |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $654.18000 | $654.18 |

