
02560995-000 | |
|---|---|
DigiKey Part Number  | 223-1853-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 02560995-000  | 
Description  | SENSOR LVDT DC-SE SERIES 0-100MM  | 
Customer Reference  | |
Detailed Description  | 101.6mm General Purpose -25°C ~ 85°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity Measurement Specialties  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Linear Range  | 101.6mm  | |
Size / Dimension  | 311.2mm  | |
Features  | General Purpose  | |
Operating Temperature  | -25°C ~ 85°C  | |
Base Product Number  | 


