±7.5mm Economy -55°C ~ 95°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02350533-000

DigiKey Part Number
356-1004-ND
Manufacturer
Manufacturer Product Number
02350533-000
Description
SENSOR LVDT 7.5MM ECONOMY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
±7.5mm Economy -55°C ~ 95°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Linear Range
±7.5mm
Manufacturer
TE Connectivity Measurement Specialties
Size / Dimension
69.8mm
Series
Features
Economy
Packaging
Bulk
Operating Temperature
-55°C ~ 95°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$2,846.31600$28,463.16
Manufacturers Standard Package