
02181600-120 | |
---|---|
DigiKey Part Number | 223-1832-ND |
Manufacturer | |
Manufacturer Product Number | 02181600-120 |
Description | SENSOR ROTARY 120DEG WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Rotary Position Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 120°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.25% | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 28V | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Operating Temperature | -18°C ~ 77°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,750.88000 | $4,750.88 |
5 | $4,487.34400 | $22,436.72 |
10 | $4,389.00900 | $43,890.09 |