
WS-MCX-G | |
---|---|
DigiKey Part Number | WS-MCX-G-ND |
Manufacturer | |
Manufacturer Product Number | WS-MCX-G |
Description | CONN LOCKWASHER FOR MCX, MMCX |
Customer Reference | |
Detailed Description | Connector Lockwasher For MCX and MMCX Connectors |
Datasheet | Datasheet |
EDA/CAD Models | WS-MCX-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | MCX | |
Accessory Type | Lockwasher | |
For Use With/Related Products | MCX and MMCX Connectors | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |