TRM-315-LT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Enocean
In Stock: 0
Unit Price: $212.75368
Datasheet
General ISM < 1GHz Transceiver Module 315MHz Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 315MHz Castellation Surface Mount
TRM-315-LT_View2

TRM-315-LT

DigiKey Part Number
TRM-315-LT-ND
Manufacturer
Manufacturer Product Number
TRM-315-LT
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 315MHz Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, OOK
Frequency
315MHz
Data Rate
9.8kbps
Power - Output
9.2dBm
Sensitivity
-112dBm
Serial Interfaces
Serial
Antenna Type
Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
6.1mA
Current - Transmitting
4mA ~ 12mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
12-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes