rxm-gps-sr-b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXM-GPS-SR-B

DigiKey Part Number
RXM-GPS-SR-B-ND
Manufacturer
Manufacturer Product Number
RXM-GPS-SR-B
Description
RF RCVR GPS 1575.42MHZ MODULE
Customer Reference
Detailed Description
SR RF Receiver GPS 1575.42MHz -159dBm On-Board, Patch, MMCX Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Box
Part Status
Obsolete
Frequency
1575.42MHz
Sensitivity
-159dBm
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
Fleet Management, Location, Navigation, Tracking
Current - Receiving
31mA
Data Interface
Pads for Pins
Memory Size
-
Antenna Connector
On-Board, Patch, MMCX
Features
-
Voltage - Supply
3V ~ 4.3V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.