
OTX-418-HH-KF4-MS | |
|---|---|
DigiKey Part Number | OTX-418-HH-KF4-MS-ND |
Manufacturer | |
Manufacturer Product Number | OTX-418-HH-KF4-MS |
Description | XMITTER KEYFOB 418MHZ 4 BUTTON |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 418MHz ASK, OOK Handheld, 4 Button |
Datasheet | Datasheet |
Category | Frequency 418MHz |
Manufacturer TE Connectivity Linx | Applications General Remote Control, Home Automation, RKE |
Packaging Bulk | Interface Handheld, 4 Button |
Part Status Active | Features 4 Buttons, 750 ft. Operating Distance |
Function Transmitter | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol ASK, OOK | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $321.87000 | $321.87 |
| 10 | $281.57800 | $2,815.78 |
| 25 | $267.61320 | $6,690.33 |
| 100 | $248.47350 | $24,847.35 |
| 250 | $237.03044 | $59,257.61 |


