
MDEV-900-NT | |
---|---|
DigiKey Part Number | MDEV-900-NT-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-900-NT |
Description | TRM 900 NT MASTER DEV SYSTEM |
Customer Reference | |
Detailed Description | TRM-900-NT NT Transceiver, ISM 900MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 900MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | TRM-900-NT | |
Note | - |