
LICAL-DEC-LS001 | |
---|---|
DigiKey Part Number | LICAL-DEC-LS001-ND |
Manufacturer | |
Manufacturer Product Number | LICAL-DEC-LS001 |
Description | IC DECODER LOW SECURITY 8DIP |
Customer Reference | |
Detailed Description | Data Decoder IC Remote Control 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Decoder | |
Applications | Remote Control | |
Voltage - Supply, Analog | 2.0V ~ 5.5V | |
Voltage - Supply, Digital | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |