New Product
RF ANTENNA Beidou, Galileo, GNSS, GPS, NavIC, QZSS Module SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Beidou, Galileo, GNSS, GPS, NavIC, QZSS Module SMA Male Adhesive
L001078-01
L001078-01

L001078-01

DigiKey Part Number
343-L001078-01-ND
Manufacturer
Manufacturer Product Number
L001078-01
Description
ANTENNA GNSS L1-L3 EXT ADHE RG17
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GNSS, GPS, NavIC, QZSS Module SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
L001078-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz
Frequency Range
-
Antenna Type
Module
Number of Bands
4
VSWR
1.2, 1.3, 1.5
Return Loss
-19.9dB, -19dB, -14.5dB
Gain
32.8dBi, 33.5dBi, 33.4dBi, 33.4dBi
Features
Cable - 3m, LNA
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.591" (15.00mm)
Applications
Beidou, Galileo, GNSS, GPS, NavIC, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$354.84000$354.84
10$290.04600$2,900.46
25$273.85800$6,846.45
100$256.06850$25,606.85
250$247.59144$61,897.86
Manufacturers Standard Package