
L000925-25 | |
|---|---|
DigiKey Part Number | 343-L000925-25-ND |
Manufacturer | |
Manufacturer Product Number | L000925-25 |
Description | ANTENNA 433MHZ FPC 1.13 COAX 250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, LoRaWAN, LPWA, LTE Flat Patch MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 420MHz, 432.5MHz, 460MHz | |
Frequency Range | 410MHz ~ 430MHz, 430MHz ~ 435MHz, 450MHz ~ 470MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2, 3.4, 4 | |
Return Loss | - | |
Gain | -4.76dBi, -4.71dBi, -3.64dBi | |
Features | Cable - 250mm | |
Termination | MHF | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | IoT, LoRaWAN, LPWA, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 10 | $22.56000 | $225.60 |
| 25 | $20.70160 | $517.54 |
| 100 | $18.66280 | $1,866.28 |
| 250 | $17.69036 | $4,422.59 |
| 500 | $17.10418 | $8,552.09 |
| 1,000 | $16.62165 | $16,621.65 |
| 2,500 | $16.11223 | $40,280.57 |
| 5,000 | $15.80524 | $79,026.20 |

