
L000703-01 | |
|---|---|
DigiKey Part Number | 343-L000703-01TR-ND - Tape & Reel (TR) 343-L000703-01CT-ND - Cut Tape (CT) 343-L000703-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000703-01 |
Description | CHIP ANT, 1561-1602MHZ, 3.05X1.6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000703-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.52GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $10.50700 | $105.07 |
| 25 | $9.55320 | $238.83 |
| 100 | $8.49940 | $849.94 |
| 250 | $7.99720 | $1,999.30 |
| 500 | $7.69434 | $3,847.17 |
| 1,000 | $7.58055 | $7,580.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.02330 | $35,116.50 |
| 10,000 | $6.89280 | $68,928.00 |

