
NB55216001 | |
|---|---|
DigiKey Part Number | 484-NB55216001-ND |
Manufacturer | |
Manufacturer Product Number | NB55216001 |
Description | BICAP-NO.1-0-35MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Corrosion Resistant, Flame Retardant, Fluid Resistant, Strain Relief | |
Color | Black | |
Material | Polyolefin (PO), Irradiated | |
Large Diameter Supplied | 0.224" (5.69mm) | |
Large Diameter Recovered | 0.051" (1.30mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | 0.177" (4.50mm) | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.378" (35.00mm) | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.90529 | $13,579.35 |

