
EVM-868-PRO | |
---|---|
DigiKey Part Number | 343-EVM-868-PRO-ND |
Manufacturer | |
Manufacturer Product Number | EVM-868-PRO |
Description | 868MHZ HUMPRO SERIES CARRIER BOA |
Customer Reference | |
Detailed Description | HUM-868-PRO HumPRO® Transceiver, FHSS 868MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver, FHSS | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HUM-868-PRO | |
Note | - |