
EVM-868-PRO-CAS | |
---|---|
DigiKey Part Number | EVM-868-PRO-CAS-ND |
Manufacturer | |
Manufacturer Product Number | EVM-868-PRO-CAS |
Description | HUMPRO EVM MODULE 868MHZ |
Customer Reference | |
Detailed Description | HUM-868-PRO-CAS HumPRO® Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HUM-868-PRO-CAS | |
Note | - | |
Base Product Number |