
EVAL-900-PRO | |
---|---|
DigiKey Part Number | EVAL-900-PRO-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-900-PRO |
Description | EVAL KIT 900MHZ HUMPRO |
Customer Reference | |
Detailed Description | HUM-900-PRO HumPRO® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HUM-900-PRO | |
Note | - |