
EVAL-2.4-RC | |
---|---|
DigiKey Part Number | EVAL-2.4-RC-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-2.4-RC |
Description | EVAL KIT HUM-RC 2.4GHZ |
Customer Reference | |
Detailed Description | HUM-2.4-RC HumRC™ Transceiver, ISM 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HUM-2.4-RC | |
Note | - |