Cable Assembly Coaxial BNC to BNC RG-58C 70.9" (1.8m) 5.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC-BNCM-1800-BNCM

DigiKey Part Number
343-CSC-BNCM-1800-BNCM-ND
Manufacturer
Manufacturer Product Number
CSC-BNCM-1800-BNCM
Description
COAX CBL BNC TO BNC 5.9'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 70.9" (1.8m) 5.9'
Datasheet
 Datasheet
EDA/CAD Models
CSC-BNCM-1800-BNCM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TE Connectivity Linx
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
70.9" (1.8m) 5.9'
Part Status
Not For New Designs
Cable Type
RG-58C
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2249-C-72Pomona Electronics596501-1021-ND$287.67000Similar
In-Stock: 64
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$186.22000$186.22