
CONSWF001-SMD | |
---|---|
DigiKey Part Number | 343-CONSWF001-SMDTR-ND - Tape & Reel (TR) 343-CONSWF001-SMDCT-ND - Cut Tape (CT) 343-CONSWF001-SMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONSWF001-SMD |
Description | SWF CONNECTOR RECEPTACLE, FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSWF001-SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Steel | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.00300 | $20.03 |
25 | $1.78360 | $44.59 |
100 | $1.53870 | $153.87 |
250 | $1.42216 | $355.54 |
500 | $1.35154 | $675.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.64565 | $1,645.65 |
2,000 | $1.48184 | $2,963.68 |
3,000 | $1.39866 | $4,195.98 |
5,000 | $1.30540 | $6,527.00 |
7,000 | $1.25029 | $8,752.03 |
10,000 | $1.19684 | $11,968.40 |
25,000 | $1.07992 | $26,998.00 |
50,000 | $1.04875 | $52,437.50 |