
CONMMCX001-SMD-T | |
---|---|
DigiKey Part Number | 343-CONMMCX001-SMD-TTR-ND - Tape & Reel (TR) 343-CONMMCX001-SMD-TCT-ND - Cut Tape (CT) 343-CONMMCX001-SMD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONMMCX001-SMD-T |
Description | CON MMCX RCPT STR 50 OHM SMD T&R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMMCX001-SMD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.62000 | $19.62 |
250 | $17.90000 | $4,475.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $16.75044 | $15,075.40 |
1,800 | $15.27251 | $27,490.52 |
2,700 | $14.53356 | $39,240.61 |