
CONMCX005-R178 | |
|---|---|
DigiKey Part Number | CONMCX005-R178-ND |
Manufacturer | |
Manufacturer Product Number | CONMCX005-R178 |
Description | CONN MCX RCPT STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMCX005-R178 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 7 pcs - 1 Connector, 1 Contact, 1 Heat Shrink, 1 Lockwasher, 1 Nut, 1 Spacer, 1 Support |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178 | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.72000 | $38.72 |
| 250 | $35.43500 | $8,858.75 |
| 500 | $33.60538 | $16,802.69 |







