
BAT-HLD-001-THM-TR | |
---|---|
DigiKey Part Number | 343-BAT-HLD-001-THM-TR-ND - Tape & Reel (TR) 343-BAT-HLD-001-THM-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-001-THM-TR |
Description | BATT RETAINER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2025, 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.170" (4.33mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $7.90300 | $79.03 |
50 | $6.94120 | $347.06 |
100 | $6.56260 | $656.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.91020 | $1,564.08 |