ANT-W63RPC1-UFL-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63RPC1-UFL-50

DigiKey Part Number
343-ANT-W63RPC1-UFL-50-ND
Manufacturer
Manufacturer Product Number
ANT-W63RPC1-UFL-50
Description
RF ANT WIFI 6GHZ FLEX UFL 50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Rigid Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-W63RPC1-UFL-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5GHz, 6GHz
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Rigid Patch
Number of Bands
3
VSWR
1.8, 2.1, 1.6
Return Loss
-10.9dB, -9dB, -12.7dB
Gain
3.7dBi, 6.1dBi, 5.9dBi
Power - Max
5 W
Features
Cable - 50mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.051" (1.30mm)
Applications
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
500$33.64830$16,824.15