
ANT-GNRM-L1A-5 | |
|---|---|
DigiKey Part Number | 343-ANT-GNRM-L1A-5-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNRM-L1A-5 |
Description | ANTENNA, REMOTE ACTIVE CERAMIC P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNRM-L1A-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.6015GHz | |
Frequency Range | 1.601GHz ~ 1.602GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.2, 1.3, 1.5 | |
Return Loss | -14.5dB, -19dB, -19.9dB | |
Gain | 32.8dBi, 33.5dBi, 33.4dBi | |
Features | Cable - 5m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.591" (15.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $154.31310 | $74,070.29 |

