ANT-ELE-S01-008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-ELE-S01-008

DigiKey Part Number
ANT-ELE-S01-008-ND
Manufacturer
Manufacturer Product Number
ANT-ELE-S01-008
Description
RF ANT 892MHZ/1.85GHZ WHIP STR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight M5 Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
-
Features
-
Termination
M5
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
12.750" (323.85mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.93000$39.93
Manufacturers Standard Package