


ANT-868-USP-T | |
---|---|
DigiKey Part Number | ANT-868-USP-TTR-ND - Tape & Reel (TR) ANT-868-USP-TCT-ND - Cut Tape (CT) ANT-868-USP-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-868-USP-T |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-USP-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 859MHz ~ 877MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 0.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.54mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.76512 | $15,765.12 |
2,000 | $13.54819 | $27,096.38 |
5,000 | $11.65965 | $58,298.25 |