MFG_ANT-5GW-FPC-V100M4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-5GW-FPC-V200UF

DigiKey Part Number
343-ANT-5GW-FPC-V200UF-ND
Manufacturer
Manufacturer Product Number
ANT-5GW-FPC-V200UF
Description
ANT 5G FPC 120X20 200MM UFL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-5GW-FPC-V200UF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz
Antenna Type
Flat Patch
Number of Bands
9
VSWR
1.6, 1.8, 2.4, 2.6
Return Loss
-
Gain
4.6dBi, 6.6dBi, 7.9dBi, 7.9dBi, 6.2dBi, 4.9dBi, 4.1dBi, 6.3dBi, 7.9dBi
Power - Max
2 W
Features
Cable - 200mm
Termination
MHF1, U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
2G, 3G, 4G, 5G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$30.87008$30,870.08