
ANT-450-HSW-NP | |
---|---|
DigiKey Part Number | 343-ANT-450-HSW-NP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-450-HSW-NP |
Description | RF ANT 450MHZ LTE WHIP N PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Whip, Right Angle N Type Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-450-HSW-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418.5MHz, 458.75MHz | |
Frequency Range | 410MHz ~ 427MHz, 450MHz ~ 467.5MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | 1.2, 1.6 | |
Return Loss | - | |
Gain | 3.1dBi, 2.3dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.090" (205.49mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.86000 | $85.86 |
250 | $85.71552 | $21,428.88 |