ANT-418-USP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-433-USP

DigiKey Part Number
ANT-433-USP-ND
Manufacturer
Manufacturer Product Number
ANT-433-USP
Description
RF ANT 433MHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-433-USP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tube
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
430MHz ~ 437MHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
-9.8dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.103" (2.62mm)
Applications
Alarms, ISM, Remote Control, Security Systems
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,205 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3,205In Stock
Ships from WEC