ANT-2.4-ID-1000-RPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-ID-1000-RPS

DigiKey Part Number
ANT-2.4-ID-1000-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-ID-1000-RPS
Description
RF ANT 2.4GHZ WHIP STR BRK MT 1M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight RP-SMA Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.35GHz ~ 2.6GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
3dBi
Features
Cable - 1m
Termination
RP-SMA Male
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
4.110" (104.40mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$141.92050$28,384.10