
AEK-2.45-CHP | |
---|---|
DigiKey Part Number | AEK-2.45-CHP-ND |
Manufacturer | |
Manufacturer Product Number | AEK-2.45-CHP |
Description | KIT ANTENNA REF JIG 802.11 BL/TH |
Customer Reference | |
Detailed Description | Ant-2.45 CHP Antenna CHP Antenna 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Ant-2.45 CHP Antenna | |
Note | - | |
Base Product Number |