
ADP-SMAM-SMAF-T-G | |
---|---|
DigiKey Part Number | 343-ADP-SMAM-SMAF-T-G-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-SMAF-T-G |
Description | COAX ADAPT SMA TO SMA, DUAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-SMAM-SMAF-T-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | SMA Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | U-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass; Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.94000 | $166.94 |
10 | $158.05400 | $1,580.54 |
25 | $149.98720 | $3,749.68 |
100 | $138.29840 | $13,829.84 |
250 | $114.99544 | $28,748.86 |