



2510981-1 | |
|---|---|
DigiKey Part Number | 343-2510981-1-ND |
Manufacturer | |
Manufacturer Product Number | 2510981-1 |
Description | HIGHD BNC JACK RA BHD THRU HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2510981-1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 170 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.48000 | $87.48 |
| 10 | $74.32200 | $743.22 |
| 25 | $69.66240 | $1,741.56 |
| 50 | $66.33600 | $3,316.80 |
| 100 | $63.16990 | $6,316.99 |
| 250 | $59.21716 | $14,804.29 |
| 500 | $56.39308 | $28,196.54 |
| 1,000 | $53.70473 | $53,704.73 |

