2484781-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2484781-1

DigiKey Part Number
343-2484781-1TR-ND - Tape & Reel (TR)
343-2484781-1CT-ND - Cut Tape (CT)
343-2484781-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2484781-1
Description
SMP M STR LIMITED DETENT SMD 12
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$72.50000$72.50
10$61.59100$615.91
25$57.73000$1,443.25
50$54.97260$2,748.63
100$52.34840$5,234.84
250$51.41924$12,854.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$46.73160$23,365.80
1,000$44.50378$44,503.78
1,500$43.25024$64,875.36
Manufacturers Standard Package