
2484780-1 | |
---|---|
DigiKey Part Number | 343-2484780-1TR-ND - Tape & Reel (TR) 343-2484780-1CT-ND - Cut Tape (CT) 343-2484780-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2484780-1 |
Description | SMA JACK STR SMD PIN THRU HOLE 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.90000 | $73.90 |
10 | $62.78100 | $627.81 |
25 | $58.85000 | $1,471.25 |
50 | $56.03840 | $2,801.92 |
100 | $53.36330 | $5,336.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $49.38480 | $14,815.44 |
600 | $47.02960 | $28,217.76 |
900 | $45.70480 | $41,134.32 |
1,500 | $44.08902 | $66,133.53 |