



2484641-1 | |
---|---|
DigiKey Part Number | 343-2484641-1-ND |
Manufacturer | |
Manufacturer Product Number | 2484641-1 |
Description | SMP M RA LIMITED DETENT THRU HOL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 175 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.43000 | $94.43 |
10 | $80.25400 | $802.54 |
25 | $75.22920 | $1,880.73 |
50 | $71.63600 | $3,581.80 |
100 | $68.21780 | $6,821.78 |
250 | $63.94892 | $15,987.23 |
500 | $60.89934 | $30,449.67 |
1,000 | $57.99643 | $57,996.43 |