9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
2454917-4
2454917-4

2454917-4

DigiKey Part Number
343-2454917-4-ND
Manufacturer
Manufacturer Product Number
2454917-4
Description
CONN D-SUB PLUG 9POS R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9, 9 Position D-Sub - Stacked Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Packaging
Tray
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
Flash
Connector Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
3A
Number of Rows
2, 2
Features
Board Lock, Mounting Brackets
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$57.22000$57.22
10$48.64700$486.47
25$45.59640$1,139.91
50$43.41940$2,170.97
100$41.34670$4,134.67
250$38.75844$9,689.61
500$36.90960$18,454.80
1,000$35.14954$35,149.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.