2446051-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2446051-1

DigiKey Part Number
343-2446051-1-ND
Manufacturer
Manufacturer Product Number
2446051-1
Description
HIGH DENSITY BNC PLUG STR 75 OHM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2446051-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 735A
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
In-Stock: 248
Can ship immediately
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$101.41000$101.41
10$86.17400$861.74
25$80.77320$2,019.33
50$76.91740$3,845.87
100$73.24700$7,324.70
250$68.66332$17,165.83
500$65.38912$32,694.56
1,000$62.27231$62,272.31
Manufacturers Standard Package