
2441538-1 | |
|---|---|
DigiKey Part Number | 343-2441538-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441538-1 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441538-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4927 | Fairview Microwave | 12 | 5328-SM4927-ND | $966.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $784.58000 | $784.58 |
| 10 | $666.95300 | $6,669.53 |
| 25 | $625.22880 | $15,630.72 |
| 50 | $595.41740 | $29,770.87 |
| 100 | $567.04180 | $56,704.18 |

