
2405870-4 | |
---|---|
DigiKey Part Number | 343-2405870-4-ND |
Manufacturer | |
Manufacturer Product Number | 2405870-4 |
Description | CT 4P 300MM CABLE ASSEMBLY 6-353 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
10 | $12.48800 | $124.88 |
25 | $11.70280 | $292.57 |
50 | $11.14280 | $557.14 |
100 | $10.61100 | $1,061.10 |
250 | $9.94592 | $2,486.48 |
500 | $9.47092 | $4,735.46 |
1,000 | $9.01890 | $9,018.90 |
2,500 | $8.45453 | $21,136.33 |