
2405869-1 | |
|---|---|
DigiKey Part Number | 343-2405869-1-ND |
Manufacturer | |
Manufacturer Product Number | 2405869-1 |
Description | CT 2P 300MM CABLE ASSEMBLY 2-179 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Orange, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.19800 | $111.98 |
| 25 | $10.49720 | $262.43 |
| 50 | $9.99400 | $499.70 |
| 100 | $9.51640 | $951.64 |
| 250 | $8.91968 | $2,229.92 |
| 500 | $8.49380 | $4,246.90 |
| 1,000 | $8.08831 | $8,088.31 |
| 2,500 | $7.58216 | $18,955.40 |

